Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No1802
Newark Part No.71Y9709
Product RangeLaser - Aluminium Rivets
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.380 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$4.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No1802
Newark Part No.71Y9709
Product RangeLaser - Aluminium Rivets
Technical Datasheet
External Diameter4.8mm
Grip Range Min1mm
Grip Range Max3mm
Overall Length-
Overall Length-
External Depth6mm
Mounting Hole Dia4.9mm
Fastener MaterialAluminium
Product RangeLaser - Aluminium Rivets
Technical Specifications
External Diameter
4.8mm
Grip Range Max
3mm
Overall Length
-
Mounting Hole Dia
4.9mm
Product Range
Laser - Aluminium Rivets
Grip Range Min
1mm
Overall Length
-
External Depth
6mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate