New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      HW-DLN-3C

                      Download Cable, ISP, Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors

                      LATTICE SEMICONDUCTOR HW-DLN-3C
                      LATTICE SEMICONDUCTOR HW-DLN-3C
                      LATTICE SEMICONDUCTOR HW-DLN-3C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoHW-DLN-3C
                      Newark Part No.97M0511
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$102.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $102.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoHW-DLN-3C
                      Newark Part No.97M0511
                      Technical Datasheet

                      Data Sheet

                      IC Product Type-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Kit Contents-
                      FeaturesConnect to Multiple PC Interfaces, Easy-to-Use Programming Connectors
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The HW-DLN-3C is a ispDOWNLOAD cable designed to facilitate in system programming for all Lattice Semiconductor ISP devices directly from a PC. With in system programmability, hardware functions can be programmed and modified in real time on the system board to give additional product features, shorten system design and debug cycle time, enhance product manufacturability and simplify field upgrades.

                      • Ideal for design prototyping and debugging
                      • 1.2V to 5V programming
                      • Easy to use programming connectors

                      Applications

                      Embedded Design & Development

                      Contents

                      ispDOWNLOAD cable, 1 x 8 connector, 2 x 5 connector.

                      Warnings

                      Always connect the ispDOWNLOAD cable GND pin (black wire), before connecting any other JTAG pins. Failure to follow this procedures can result in damage to the target programmable device.

                      Notes

                      The target board must be un powered when connecting, disconnecting or reconnecting the ispDOWNLOAD cable.

                      Technical Specifications

                      IC Product Type

                      -

                      Core Architecture

                      -

                      Kit Contents

                      -

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Features

                      Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.