Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $242.290 |
Price for:Each
Minimum: 1
Multiple: 1
$242.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256V-B-EVN
Newark Part No.25AM0147
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameispMACH 4000V
Core ArchitectureCPLD
Core Sub-Architecture-
Silicon Core NumberLC4256V-5TN144C
Product Range-
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ispMACH 4000V
Core Sub-Architecture
-
Kit Contents
Breakout Board LC4256V-5TN144C, Pre-Loaded Demo, USB Connector Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
CPLD
Silicon Core Number
LC4256V-5TN144C
Product Range
-
Alternatives for LC4256V-B-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate