New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      LCMXO3D-9400HC-D-EVNG

                      Development Kit, LCMXO3D-9400HC-5BG256C, MachXO3D, FPGA

                      LATTICE SEMICONDUCTOR LCMXO3D-9400HC-D-EVNG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoLCMXO3D-9400HC-D-EVNG
                      Newark Part No.47AK5630
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$278.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $278.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoLCMXO3D-9400HC-D-EVNG
                      Newark Part No.47AK5630
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerLattice Semiconductor
                      No. of Bits-
                      Silicon Family NameMachXO3D
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberLCMXO3D-9400HC-5BG256C
                      Kit ContentsDevelopment Board LCMXO3D-9400HC-5BG256C w/Demo Design, Mini USB Cable, Quick Start Guide
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LCMXO3D-9400HC-D-EVNG is a MachX03D™ development board allows designers to investigate and experiment with the features of the MachX03D device. The MachX03D development board also includes features to expand the usability of MachX03D-9400HC with Arduino, Raspberry, FX12, Versa and Aardvark headers. This board features MachX03D-9400HC in 484-ball caBGA package. This device offers variety of features and programmability that enhances Secure Control PLD functionality with hardware Root-of-Trust and Dual Boot capabilities. Its immutable embedded security block offers cryptographic functions such as ECDSA256, SHA256, HMAC, ECIES, ECDH, AES-128/256, PI-IF, Public/Private Key Generation, and True Random Number Generator. Along with embedded security block, numerous system functions are included such as two PLLs and 432kbits of embedded RAM plus hardened implementations of PC and SPI. Flexible, high performance I/O support numerous single-ended and differential standards including LVDS.

                      • General Purpose Input/Output (GPIO) interface with Arduino and Raspberry Pi boards
                      • USB-B connection for device programming and Inter-Integrated Circuit (PC) utility
                      • Onboard boot flash - 128Mbit SPI flash with quad read feature for user's application
                      • 7-Segment Blue LED, 4-position DIP Switches, 4 push buttons, and 16 red LEDs for demo purposes
                      • Lattice Diamond@ programming support
                      • Multiple reference clock sources
                      • Two Hirose FX12-40 header positions (DNI)
                      • Aardvark header (DNI)

                      Technical Specifications

                      Silicon Manufacturer

                      Lattice Semiconductor

                      Silicon Family Name

                      MachXO3D

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Development Board LCMXO3D-9400HC-5BG256C w/Demo Design, Mini USB Cable, Quick Start Guide

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      LCMXO3D-9400HC-5BG256C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.