Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $15.090 |
| 25+ | $14.090 |
| 50+ | $13.520 |
| 100+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-4300E-6MG121I
Newark Part No.02AM9322
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageCSFBGA
No. of Pins121Pins
Speed Grade6
No.of User I/Os101I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CSFBGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
4320Logic Cells
No. of Pins
121Pins
No.of User I/Os
101I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate