Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $512.780 |
Price for:Each
Minimum: 1
Multiple: 1
$512.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLF-EVDK1-EVN
Newark Part No.52AJ5267
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM-85F-BG756, SiL1136
Kit ContentsECP5 VIP Processor Board, CrossLink VIP I/P Bridge & HDMI VIP O/P Bridge Boards, 12V PSU, License
Product Range-
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
ECP5 VIP Processor Board, CrossLink VIP I/P Bridge & HDMI VIP O/P Bridge Boards, 12V PSU, License
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM-85F-BG756, SiL1136
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate