Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-50-9ASG256C
Newark Part No.30AM0324
Product RangeCertusPro-NX Series
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.840 |
| 5+ | $85.470 |
| 10+ | $83.020 |
| 25+ | $81.780 |
| 50+ | $80.590 |
| 100+ | $75.750 |
Price for:Each
Minimum: 1
Multiple: 1
$87.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-50-9ASG256C
Newark Part No.30AM0324
Product RangeCertusPro-NX Series
FPGA TypeSRAM based FPGA
No. of Logic Cells50Logic Cells
IC Case / PackageFOWLP
No. of Pins256Pins
Speed Grade9
No.of User I/Os159I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCertusPro-NX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FOWLP
Speed Grade
9
Process Technology
28nm
Operating Temperature Min
0°C
Product Range
CertusPro-NX Series
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
50Logic Cells
No. of Pins
256Pins
No.of User I/Os
159I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate