Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $321.470 |
Price for:Each
Minimum: 1
Multiple: 1
$321.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-VERSA-B-EVN
Newark Part No.25AM0151
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCertus-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFD2NX-40-8BG256C
Kit ContentsEval Brd LFD2NX-40-8BG256C w/Demo Design, Power/International Plug Adapter, USB Cable, Software Info
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
Certus-NX
Core Sub-Architecture
-
Kit Contents
Eval Brd LFD2NX-40-8BG256C w/Demo Design, Power/International Plug Adapter, USB Cable, Software Info
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFD2NX-40-8BG256C
Product Range
-
Alternatives for LFD2NX-VERSA-B-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate