Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $566.350 |
Price for:Each
Minimum: 1
Multiple: 1
$566.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-45F-VERSA-EVN
Newark Part No.29AM9048
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5-5G
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM5G-45F-8BG381C
Product Range-
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5-5G
Core Sub-Architecture
-
Kit Contents
Development Board LFE5UM5G-45F-8BG381C, USB-B to USB-A Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM5G-45F-8BG381C
Product Range
-
Legislation and Environmental
US ECCN:4A994I
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate