Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $418.820 |
Price for:Each
Minimum: 1
Multiple: 1
$418.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-100T-EVN
Newark Part No.25AM0152
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameMachXO5T-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFMXO5-100-BBG400
Kit ContentsDev Brd LFMXO5-100-BBG400 w/Demo Design, 12V AC/DC Power Adapter, Mini USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
MachXO5T-NX
Core Sub-Architecture
-
Kit Contents
Dev Brd LFMXO5-100-BBG400 w/Demo Design, 12V AC/DC Power Adapter, Mini USB Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFMXO5-100-BBG400
Product Range
-
Alternatives for LFMXO5-100T-EVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate