New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Programmers, Erasers & Accessories
                      4. Programmers & Erasers
                      Print Page

                      ME5E

                      EPROM Eraser ME5E, Ultraviolet, 5 Chips, Erase Indicator, Safety Interlock, On Board Erasing

                      LAWTRONICS ME5E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAWTRONICS
                      Manufacturer Part NoME5E
                      Newark Part No.24M4799
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$195.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $195.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAWTRONICS
                      Manufacturer Part NoME5E
                      Newark Part No.24M4799
                      Technical Datasheet

                      Data Sheet

                      Supported Families-
                      Kit ContentsEprom Eraser ME5E
                      FeaturesErase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The ME5E EPROM eraser is designed for simple low volume applications requiring controlled UV exposure. This model is a robust table top design that is constructed to operate consistently and reliably over a long life. The ME5E incorporates advanced features to ensure dependable erasure and operator safety. A safety interlock prevents any UV leakage and the filtering action of the quartz glass tube minimises ozone separation. A panel indicator shows the erasing cycle and the sample tray is designed to facilitate on board erasing.

                      • 4000uW/sqcm UV intensity
                      • The ME5E unit is designed to operate from 230V at 50Hz
                      • Panel indicators show the erasing cycle or if any lamp has failed to operate
                      • A safety interlock prevents any UV leakage and the filtering action
                      • 190mm x 165mm x 95mm dimensions

                      Applications

                      Embedded Design & Development

                      Warnings

                      Short wave UV is injurious to the eyes and can cause painful skin burns. Always disconnect from the mains supply before and during any lamp replacement. Never look directly at a working lamp.

                      Technical Specifications

                      Supported Families

                      -

                      Features

                      Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector

                      SVHC

                      No SVHC (12-Jan-2017)

                      Kit Contents

                      Eprom Eraser ME5E

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.