New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Shielding Gaskets & Material
                      Print Page

                      14-37FS-BD-16

                      EMI Shielding Gasket, Beryllium Copper, D Shape, Folded, 16" Length, 9.1mm Width, 100DB

                      LEADER TECH-FERRISHIELD 14-37FS-BD-16
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEADER TECH-FERRISHIELD
                      Manufacturer Part No14-37FS-BD-16
                      Newark Part No.97M9629
                      Product RangeFS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.570
                      10+$14.670
                      25+$11.500
                      50+$10.840
                      100+$10.540
                      250+$10.250
                      500+$10.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEADER TECH-FERRISHIELD
                      Manufacturer Part No14-37FS-BD-16
                      Newark Part No.97M9629
                      Product RangeFS Series
                      Technical Datasheet

                      Data Sheet

                      Shielding TypeProfile Strip
                      Gasket MaterialBeryllium Copper
                      Length406mm
                      Product Length406mm
                      Width9.14mm
                      Product Width9.14mm
                      Product Depth-
                      Depth-
                      Product RangeFS Series
                      Attenuation100dB
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The FS series Folded Gasket is an industry standard general-purpose gasket that allow a large range of deflection and compression forces. This gasket is available with or without tape for alternate attachment methods. Also available in a snag-free version where, under compression, the leading edge of the gasket slides into an extended and folded base which prevents possible damage to the gasket. It is suitable for all-purpose contact strips used in metal cabinets and electronic enclosures.

                      • -67 to 250°F Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Shielding Type

                      Profile Strip

                      Length

                      406mm

                      Width

                      9.14mm

                      Product Depth

                      -

                      Product Range

                      FS Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gasket Material

                      Beryllium Copper

                      Product Length

                      406mm

                      Product Width

                      9.14mm

                      Depth

                      -

                      Attenuation

                      100dB

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.