Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG125187D-24
Newark Part No.02M1785
Product RangeSG Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.680 |
5+ | $17.680 |
10+ | $17.440 |
25+ | $16.620 |
50+ | $16.020 |
100+ | $15.800 |
250+ | $15.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG125187D-24
Newark Part No.02M1785
Product RangeSG Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Copper
Product Length610mm
Length610mm
Product Width4.75mm
Width4.75mm
Product Depth3.17mm
Depth3.17mm
Attenuation100dB
Product RangeSG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SG125187D-24 is a D-shape EMI/RFI Shielding Gasket made of nickel-plated copper. The micro D-shape RFI shielding gasket with very high bond pressure sensitive adhesive mounting. It is very similar to the larger D-shaped shielding gasket above except that the compression force has been scaled to allows for optimum contact resistance properties on such a small cross-sectional profile. It is excellent for omnidirectional compression loading from any angle.
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
610mm
Product Width
4.75mm
Product Depth
3.17mm
Attenuation
100dB
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Nickel Plated Copper
Length
610mm
Width
4.75mm
Depth
3.17mm
Product Range
SG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate