New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Tubular Linear Solenoids
                      Print Page

                      195205-230

                      Linear Solenoid, Push, Continuous, 12 VDC, 12.7 N, 20.7 ohm, 7 W

                      LEDEX 195205-230
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDEX
                      Manufacturer Part No195205-230
                      Newark Part No.20M1816
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      400 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDEX
                      Manufacturer Part No195205-230
                      Newark Part No.20M1816
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Coil Resistance20.7ohm
                      Coil Power Continuous7W
                      Holding Force - Metric12.7N
                      Holding Force12.7N
                      Solenoid OperationPush
                      Solenoid Duty CycleContinuous
                      External Diameter19.6mm
                      External Length39.37mm
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The 195205-230 is a STA® push Tubular Solenoid, ideal for high force, short stroke applications and on/off operation. The plunger has a shaft extension which then pushes out through a hole in the end of the solenoid case. STA® series tubular solenoids improve performance and provide longer life, quieter operation and improved reliability for demanding applications. STA models are constructed with a low friction nylon bobbin which insures a 25 million actuations life rating on all models. The tubular solenoid offer a built-in combination air gap spacer and plunger stop.

                      • 60° plunger without anti-rotation flat
                      • 30AWG wire
                      • 1000VRMS dielectric strength
                      • ±5% tolerance coil resistance

                      Applications

                      Building Automation, Security

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Coil Power Continuous

                      7W

                      Holding Force

                      12.7N

                      Solenoid Duty Cycle

                      Continuous

                      External Length

                      39.37mm

                      SVHC

                      No SVHC (15-Jan-2019)

                      Coil Resistance

                      20.7ohm

                      Holding Force - Metric

                      12.7N

                      Solenoid Operation

                      Push

                      External Diameter

                      19.6mm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.