Print Page
984 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.080 |
Price for:Each
Minimum: 1
Multiple: 1
$24.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
24VDC
Coil Power Continuous
3W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
14ozf
Coil Resistance
191.73ohm
Product Range
C5 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

