Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4052899451735
Newark Part No.50AC7893
Product RangePARATHOM PAR16
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4052899451735
Newark Part No.50AC7893
Product RangePARATHOM PAR16
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorWarm White
CCT3000K
DimmableNot Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux350lm
Power Rating4.3W
Supply Voltage240V
Energy RatingA+
External Length52mm
External Diameter50mm
Product RangePARATHOM PAR16
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Not Dimmable
Equivalent Wattage
50W
Power Rating
4.3W
Energy Rating
A+
External Diameter
50mm
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
GU10
CCT
3000K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240V
External Length
52mm
Product Range
PARATHOM PAR16
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate