Need more?
Quantity | Price |
---|---|
1+ | $19.460 |
Product Information
Product Overview
The L520P is a 3-wire 20A NEMA L520 Turnlok Plug with black back and white front body. Quick-thread assembly screws and cord-grip screws come backed-out, ready-to-wire. Visible stamped NEMA configuration and device rating. Industrial-strength, brass alloy plug blades and connector contacts resist heat rise, provide excellent conductivity, raised ribs provide non-slip gripping profile for turning to lock and unlock. Integral flexible rubber cord grommet conforms to and seals around SO cord to provide protection from oils, water or chips entering wiring chamber. Rounded back contour reduces snags and hang-ups on the job site, scallop shell design provides non-slip gripping surface for insertion and withdrawal.
- Double dovetail design provides superior protection against cord pull-out forces
- Impact- and corrosion-resistant durable nylon 6 shell material
- New-design external cord grips provide visible assurance of safe and proper cord retention
- UL94V2 Flammability rating
- -40 to +75°C Temperature range
Applications
Industrial, Medical, Hobby & Education, Commercial
Technical Specifications
Power Entry
Black, White
125V
No SVHC (15-Jun-2015)
20A
Nylon (Polyamide) Body
-
Technical Docs (2)
Alternatives for L520P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate