New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Electrical Connectors & Power Strips
                      4. Standard Mains Plugs
                      Print Page

                      L630R

                      Power Entry Connector, Turnlok, Power Entry, 30 A, Black, Nylon (Polyamide) Body, 250 V

                      LEGRAND PASS & SEYMOUR L630R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEGRAND PASS & SEYMOUR
                      Manufacturer Part NoL630R
                      Newark Part No.10R0541
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$36.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEGRAND PASS & SEYMOUR
                      Manufacturer Part NoL630R
                      Newark Part No.10R0541
                      Technical Datasheet

                      Data Sheet

                      Connector TypePower Entry
                      Current Rating30A
                      Connector ColourBlack
                      Connector Body MaterialNylon (Polyamide) Body
                      Voltage Rating VAC250V
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      L630R is a 30A heavy-duty single receptacle Turnlok® Spec grade locking device.

                      • Compact, impact-resistant nylon face, body are ultrasonically welded together for unrivaled strength
                      • Face color coding by voltage facilitates locating and mating of proper devices
                      • One piece, high-grade brass contacts offer excellent conductivity and heat-rise resistance
                      • Clearly marked NEMA configuration, rating, and third-party listing on each unit's face
                      • Single-piece, solid brass mounting strap is free of easily loosened rivets found on other brands
                      • Side and external screw-pressure-plate back wire capability
                      • Accepts #14 - #10AWG
                      • Double pole, 3 number of wires and 4AWG wire Size

                      Technical Specifications

                      Connector Type

                      Power Entry

                      Connector Colour

                      Black

                      Voltage Rating VAC

                      250V

                      SVHC

                      No SVHC (15-Jun-2015)

                      Current Rating

                      30A

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for L630R

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.