Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.440 |
| 5+ | $273.690 |
| 10+ | $261.620 |
| 25+ | $249.520 |
| 50+ | $218.260 |
Price for:Each
Minimum: 1
Multiple: 1
$282.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoFRS 1000-S
Newark Part No.03AM1619
Product RangeFRS-Sxx Series
Sensor Output TypeVoltage
Supply Voltage Range10V to 28V
Supply Voltage Range10V to 28V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.65%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current1kA
Secondary Signal Type0V to 5V
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFRS-Sxx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRS 1000-S is a FRS-Sxx series current transducer. Suitable for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Applications include wind turbine power converters, electrolysers, and high power drives. Application domains are industrial, and trackside. Standards are IEC 62477-1: 2022, IEC 61800-5-1: 2022, IEC 62109-1: 2010, IEC 61010-1: 2010, EN 50155: 2021, IEC 61992-7-2: 2006, UL 61010-1: 3ED 2022.
- Hall effect open loop coreless Integral current transducer
- 1000A IPN range, industrial insulation routine test
- Instantaneous 0.5V voltage output, 10 to 28V supply voltage range (TA = 25°C, UC = +24V)
- Primary nominal current is 1500A typ (TA = 25°C, UC = +24V, RL = 10Kohm)
- Galvanic separation between primary and secondary circuit, factory calibrated
- High bandwidth <gt/> 1MHz, very low delay time <lt/> 200ns
- Wide measurement range, no magnetic offset
- Low consumption and low losses, wide range of rectangular busbar dimensions
- Light weight design, M12 field connector
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
10V to 28V
Accuracy
± 0.65%
Primary Current
1kA
Sensor Mounting
Bracket
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
10V to 28V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
FRS-Sxx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate