New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. Stepper Motor Drives
                      Print Page

                      R356-RO

                      Controller, R356, Microstepping Driver, Encoder, Two Phase, 12 to 40 Vdc, 3 A, DB15 Connection

                      LIN ENGINEERING R356-RO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLIN ENGINEERING
                      Manufacturer Part NoR356-RO
                      Newark Part No.39P9296
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$538.480
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $2,692.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLIN ENGINEERING
                      Manufacturer Part NoR356-RO
                      Newark Part No.39P9296
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeMicrostep Drive
                      No. of PhasesTwo Phase
                      Output Current Max3A
                      Supply Voltage Min12VDC
                      Supply Voltage Max40VDC
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The R356-RO is a Stepper Driver and Controller. Fully programmable ramps and speeds. Software selectable hold and move currents. Stand alone operation with no connection to PC. Stores up to 16 different programs at once with 4kB of memory. 1 optical sensor for homing, 1 switch closure to ground.

                      • Single axis
                      • 256x Step resolution
                      • 9600bps Baud rate

                      Applications

                      Industrial

                      Technical Specifications

                      Control / Drive Type

                      Microstep Drive

                      Output Current Max

                      3A

                      Supply Voltage Max

                      40VDC

                      SVHC

                      No SVHC (07-Jul-2017)

                      No. of Phases

                      Two Phase

                      Supply Voltage Min

                      12VDC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.