New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Torque Drivers & Wrenches
                      Print Page

                      MA 500-1A

                      Torque, Screwdriver, Micro-Adjustable, 1/4" Drive, 5.4" Length, 0.1N-m to 0.8N-m

                      LINDSTROM MA 500-1A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLINDSTROM
                      Manufacturer Part NoMA 500-1A
                      Newark Part No.69C2008
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$383.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $383.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLINDSTROM
                      Manufacturer Part NoMA 500-1A
                      Newark Part No.69C2008
                      Technical Datasheet

                      Data Sheet

                      Torque Tool StyleScrewdriver
                      Torque Range ft-lb-
                      Torque Range N-m0.1N-m to 0.8N-m
                      Drive Size - Metric-
                      Drive Size - Imperial0.25"
                      Overall Length138mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MA 500-1A is a adjustable torque screwdriver with window scale and ESD safe. It contains 1/4" hex non-magnetic spring-loaded bit holder to avoid damaging sensitive equipment or components in electronic applications.

                      • Over-torque limiting clutch, single scale in cN.m, covering between 10 and 450cN.m torque values
                      • Overall length is 5.43inch
                      • Torque measurement clockwise only, used to loosen fasteners without affecting internal mechanism
                      • Accurate to ± 6% CW, clicking system triggers a tactile and audible signal
                      • All-metal 3-lobe handle, easy to operate, easy-read scale
                      • Offer comfort with a User-friendly shape and non-slip grip
                      • Ideal choice for flexible applications as well as volume production
                      • Supplied in an adjustable semi-transparent square tube
                      • Supplied with a factory declaration of conformity in compliance with international standards
                      • Standards are ISO 6789/IEC61340-5-1, ESD safe (IEC 61340-5-1 and EN 100015-1)

                      Technical Specifications

                      Torque Tool Style

                      Screwdriver

                      Torque Range N-m

                      0.1N-m to 0.8N-m

                      Drive Size - Imperial

                      0.25"

                      Product Range

                      -

                      Torque Range ft-lb

                      -

                      Drive Size - Metric

                      -

                      Overall Length

                      138mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.