Print Page
ANT-2.4-CW-QW-RPS
RF ANTENNA, 2.35 TO 2.6GHZ, 1.1DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-QW-RPS
Newark Part No.78AK2597
Product RangeCW-QW Series
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.690 |
50+ | $25.450 |
100+ | $23.600 |
250+ | $22.170 |
500+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-QW-RPS
Newark Part No.78AK2597
Product RangeCW-QW Series
Antenna TypeISM
Frequency Min2.35GHz
Frequency Max2.6GHz
Antenna MountingRP SMA Connector
Gain1.1dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeCW-QW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
ISM
Frequency Max
2.6GHz
Gain
1.1dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.35GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CW-QW Series
Alternatives for ANT-2.4-CW-QW-RPS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability