Print Page
ANT-868-HETH
HELICAL ANTENNA, 862MHZ-876MHZ, 5.6DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-HETH
Newark Part No.21AM0089
Product RangeHE Series
3,479 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.630 |
10+ | $1.560 |
25+ | $1.480 |
50+ | $1.320 |
100+ | $1.190 |
500+ | $1.030 |
1000+ | $0.930 |
2500+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-HETH
Newark Part No.21AM0089
Product RangeHE Series
Antenna TypeHelical, LoRaWAN / WiFi / LPWAN
Frequency Min862MHz
Frequency Max876MHz
Antenna MountingThrough Hole
Gain5.6dBi
VSWR2.2
Input Power15W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Helical, LoRaWAN / WiFi / LPWAN
Frequency Max
876MHz
Gain
5.6dBi
Input Power
15W
Antenna Polarization
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
862MHz
Antenna Mounting
Through Hole
VSWR
2.2
Input Impedance
50ohm
Product Range
HE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability