Print Page
ANT-868-JJB-RA
RF ANTENNA, 855 TO 880MHZ, -1DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-JJB-RA
Newark Part No.78AK2627
Product RangeJJB Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $11.900 |
10+ | $11.600 |
25+ | $11.200 |
50+ | $10.120 |
100+ | $9.330 |
250+ | $8.450 |
500+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-JJB-RA
Newark Part No.78AK2627
Product RangeJJB Series
Antenna TypeLoRaWAN / Sigfox / Weightless-P
Frequency Min855MHz
Frequency Max880MHz
Antenna MountingThrough Hole
Gain-1dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeJJB Series
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P
Frequency Max
880MHz
Gain
-1dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
855MHz
Antenna Mounting
Through Hole
VSWR
2
Input Impedance
50ohm
Product Range
JJB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability