Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.560 |
25+ | $2.000 |
100+ | $1.570 |
250+ | $1.440 |
500+ | $1.330 |
1000+ | $1.230 |
2500+ | $1.210 |
5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326003.HXP
Newark Part No.18AC0762
Product Range326
Blow CharacteristicSlow Blow
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range326
Breaking Capacity Current AC100A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
6.3mm x 32mm
Product Range
326
SVHC
To Be Advised
Alternatives for 0326003.HXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability