New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      102PS1J

                      NTC Thermistor, 1 kohm, Through Hole, Axial Leaded, -55 °C to 150 °C

                      Date/Lot Code

                      LITTELFUSE 102PS1J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No102PS1J
                      Newark Part No.43AC9736
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      83 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.790
                      25+$1.470
                      100+$1.420
                      250+$1.320
                      500+$1.270
                      1000+$1.230
                      2500+$1.200
                      5000+$1.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No102PS1J
                      Newark Part No.43AC9736
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)1kohm
                      PTC Thermistor MountingThrough Hole
                      Product Range-
                      Thermistor MountingThrough Hole
                      Operating Voltage Max-
                      Operating Temperature Min-55°C
                      Thermistor Case StyleDO-35
                      Thermistor TerminalsAxial Leaded
                      Operating Temperature Max150°C
                      Thermistor TypeGlass Encapsulated, Axial Leaded
                      Resistance Tolerance (25°C)± 5%
                      Holding Current Max-
                      Trip Current-
                      SVHCTo Be Advised
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter1.91mm
                      Qualification-
                      Automotive Qualification Standard-

                      Technical Specifications

                      Resistance (25°C)

                      1kohm

                      Product Range

                      -

                      Operating Voltage Max

                      -

                      Thermistor Case Style

                      DO-35

                      Operating Temperature Max

                      150°C

                      Resistance Tolerance (25°C)

                      ± 5%

                      Trip Current

                      -

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      1.91mm

                      Automotive Qualification Standard

                      -

                      PTC Thermistor Mounting

                      Through Hole

                      Thermistor Mounting

                      Through Hole

                      Operating Temperature Min

                      -55°C

                      Thermistor Terminals

                      Axial Leaded

                      Thermistor Type

                      Glass Encapsulated, Axial Leaded

                      Holding Current Max

                      -

                      SVHC

                      To Be Advised

                      Switching Temperature Max

                      -

                      Qualification

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.