Print Page
Image is for illustrative purposes only. Please refer to product description.

3,391 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.020 |
| 25+ | $4.690 |
| 50+ | $4.470 |
| 100+ | $4.250 |
| 500+ | $3.820 |
| 1000+ | $3.660 |
| 2500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-010
Newark Part No.05M4565
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 59065-010 is a Proximity Magnetic Sensor with SPST-NO contact. This sensor operates through non-ferrous materials such as wood, plastic or aluminum. Contacts are hermetically sealed for protection from hostile environments. Suitable for position and limit sensing, linear actuators.
- 100mm Cable length
- 2 Part magnetically operated proximity sensor
- Simple installation and adjustment
- No standby power requirement
- Threaded barrel with retaining nuts
Applications
Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
