Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.810 |
10+ | $5.160 |
25+ | $4.800 |
50+ | $4.420 |
100+ | $3.960 |
500+ | $3.620 |
1000+ | $3.220 |
2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-010
Newark Part No.79AK1119
Product Range59070 Series
Sensing Distance Max20.32mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59070 Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59070 Series
Alternatives for 59070-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability