Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-T-00-D
Newark Part No.81AK1056
Product Range59165 Series
844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $1.190 |
25+ | $1.130 |
50+ | $1.050 |
100+ | $0.973 |
500+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-T-00-D
Newark Part No.81AK1056
Product Range59165 Series
Sensor TypeMiniature Reed Switch
Sensing Distance Max6.1mm
Sensor MountingSMD
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range59165 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Reed Switch
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59165 Series
Sensing Distance Max
6.1mm
Supply Current
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability