Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR040.T
Newark Part No.02B6927
Product RangePOWR-GARD CCMR Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.860 |
| 5+ | $68.610 |
| 10+ | $63.980 |
| 25+ | $62.480 |
| 50+ | $60.970 |
| 100+ | $60.610 |
Price for:Each
Minimum: 1
Multiple: 1
$76.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR040.T
Newark Part No.02B6927
Product RangePOWR-GARD CCMR Series
Technical Datasheet
Product RangePOWR-GARD CCMR Series
Fuse Current40A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric21.6mm x 47.8mm
Fuse Size Imperial0.85" x 1.88"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The CCMR040.T is a time-delay Power Fuse specifically designed to withstand sustained starting currents of small motors. The CCMR fuse provides short-circuit protection for motor branch-circuits.
Applications
Motor Drive & Control
Technical Specifications
Product Range
POWR-GARD CCMR Series
Voltage Rating VAC
600V
Fuse Size Metric
21.6mm x 47.8mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
250V
Fuse Size Imperial
0.85" x 1.88"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate