Print Page
Image is for illustrative purposes only. Please refer to product description.
227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.110 |
10+ | $4.610 |
25+ | $4.410 |
50+ | $4.280 |
100+ | $4.140 |
500+ | $3.870 |
1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1966Y
Newark Part No.38AK6390
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max240VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
PC Pin
Operating Voltage Min
20VAC
Control Voltage Max
-
SVHC
To Be Advised
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability