Print Page
Image is for illustrative purposes only. Please refer to product description.
3,586 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.140 |
10+ | $1.990 |
25+ | $1.890 |
50+ | $1.790 |
100+ | $1.710 |
500+ | $1.610 |
1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A1210
Newark Part No.97K1316
Product RangeHE700
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700
Coil Resistance
1kohm
Switching Voltage Max
200VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability