Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.010 |
25+ | $10.910 |
100+ | $10.380 |
250+ | $10.070 |
500+ | $9.780 |
1000+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI630CI
Newark Part No.29AK0401
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleTO-220
No. of Pins5Pins
IC Case / PackageTO-220
IC MountingThrough Hole
Input TypeLogic
Source Current30A
Sink Current30A
Supply Voltage Min12.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ns
Output Delay46ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
TO-220
IC Case / Package
TO-220
Input Type
Logic
Sink Current
30A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
46ns
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
5Pins
IC Mounting
Through Hole
Source Current
30A
Supply Voltage Min
12.5V
Operating Temperature Min
-40°C
Input Delay
46ns
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability