Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN40N110Q3
Newark Part No.11AN5269
Product RangeQ3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.120 |
| 5+ | $66.030 |
| 10+ | $61.840 |
| 25+ | $56.980 |
| 50+ | $55.760 |
| 100+ | $52.420 |
Price for:Each
Minimum: 1
Multiple: 1
$70.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN40N110Q3
Newark Part No.11AN5269
Product RangeQ3-Class HiPerFET Series
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds1.1kV
Drain Source On State Resistance0.26ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation960W
Operating Temperature Max150°C
Product RangeQ3-Class HiPerFET Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.1kV
Rds(on) Test Voltage
10V
Power Dissipation
960W
Product Range
Q3-Class HiPerFET Series
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.26ohm
Gate Source Threshold Voltage Max
6.5V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
