Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.420 |
| 5+ | $44.650 |
| 10+ | $41.810 |
| 25+ | $38.520 |
| 50+ | $37.700 |
| 100+ | $35.450 |
Price for:Each
Minimum: 1
Multiple: 1
$47.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N450HV
Newark Part No.29AK0468
Channel TypeN Channel
Drain Source Voltage Vds4.5kV
Continuous Drain Current Id1A
Drain Source On State Resistance80ohm
Transistor Case StyleTO-247HV
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6V
Power Dissipation520W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
TO-247HV
Rds(on) Test Voltage
10V
Power Dissipation
520W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
4.5kV
Drain Source On State Resistance
80ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability