Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH200N10T
Newark Part No.03AH1485
Product RangeTrenchMV Series
Technical Datasheet
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.720 |
25+ | $8.530 |
100+ | $6.350 |
250+ | $5.400 |
500+ | $5.180 |
1000+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH200N10T
Newark Part No.03AH1485
Product RangeTrenchMV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id200A
Drain Source On State Resistance0.0045ohm
On Resistance Rds(on)0.0045ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation550W
Power Dissipation Pd550W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeTrenchMV Series
MSL-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated TrenchMV™ power MOSFET suitable for use in Automotive (motor drives, high side switch, 12V battery, ABS systems), DC/DC converters and Off-line UPS, primary - side switch, high current switching applications.
- 175°C operating temperature
- Low RDS(on)
- Easy to mount
- Space savings
- High power density
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0045ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
550W
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
200A
On Resistance Rds(on)
0.0045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
550W
Operating Temperature Max
175°C
Product Range
TrenchMV Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability