Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoJTD450
Newark Part No.24AM0522
Product RangePOWR PRO JTD Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $939.800 |
5+ | $925.840 |
10+ | $912.300 |
25+ | $857.560 |
Price for:Each
Minimum: 1
Multiple: 1
$939.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJTD450
Newark Part No.24AM0522
Product RangePOWR PRO JTD Series
Product RangePOWR PRO JTD Series
Fuse Current450A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric63.5mm x 95.3mm
Fuse Size Imperial2-1/2" x 3-3/4"
Blow CharacteristicTime Delay
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
POWR PRO JTD Series
Voltage Rating VAC
600V
Fuse Size Metric
63.5mm x 95.3mm
Blow Characteristic
Time Delay
Fuse Current
450A
Voltage Rating VDC
500V
Fuse Size Imperial
2-1/2" x 3-3/4"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability