Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoK3002G
Newark Part No.56P4223
Product RangeKxxxzy SIDAC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $1.060 |
2500+ | $0.990 |
5000+ | $0.961 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK3002G
Newark Part No.56P4223
Product RangeKxxxzy SIDAC
Technical Datasheet
Breakover Voltage Min270V
Breakover Voltage Max330V
Breakover Current Max10µA
Peak Forward Current1A
Diac / Sidac Case StyleDO-15
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeKxxxzy SIDAC
SVHCTo Be Advised
Product Overview
The K3002G is a Standard Bidirectional SIDAC features glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments. This Teccor® Thyristor is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC break-over voltage point, the SIDAC switches ON through a negative resistance region to a low ON-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
- AC circuit oriented
Applications
Power Management, Lighting, Industrial
Technical Specifications
Breakover Voltage Min
270V
Breakover Current Max
10µA
Diac / Sidac Case Style
DO-15
Type
SIDAC
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Breakover Voltage Max
330V
Peak Forward Current
1A
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
Kxxxzy SIDAC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate