New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      KS103J2

                      NTC Thermistor, 10 kohm, 3892 K, Through Hole, Radial Leaded, -80 °C to 135 °C, KS Series

                      Date/Lot Code

                      LITTELFUSE KS103J2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoKS103J2
                      Newark Part No.43AC9333
                      Product RangeKS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      159 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.440
                      10+$3.900
                      25+$3.720
                      50+$3.610
                      100+$3.490
                      500+$3.270
                      1000+$3.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoKS103J2
                      Newark Part No.43AC9333
                      Product RangeKS Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeBead
                      Resistance (25°C)10kohm
                      Thermistor MountingThrough Hole
                      Product RangeKS Series
                      NTC MountingFree Hanging
                      Thermistor Case Style-
                      B-Constant3892K
                      Thermistor TerminalsRadial Leaded
                      B-Constant Tolerance-
                      NTC Case Size-
                      Thermal Time Constant (in Air)10s
                      Probe Material-
                      Probe Diameter-
                      Lead Length38.1mm
                      Operating Temperature Min-80°C
                      Operating Temperature Max135°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Thermistor Type

                      Bead

                      Thermistor Mounting

                      Through Hole

                      NTC Mounting

                      Free Hanging

                      B-Constant

                      3892K

                      B-Constant Tolerance

                      -

                      Thermal Time Constant (in Air)

                      10s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -80°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Resistance (25°C)

                      10kohm

                      Product Range

                      KS Series

                      Thermistor Case Style

                      -

                      Thermistor Terminals

                      Radial Leaded

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      38.1mm

                      Operating Temperature Max

                      135°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.