Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL50QS100.T
Newark Part No.34AC4140
Product RangePOWR-SPEED L50QS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.810 |
| 5+ | $51.550 |
| 10+ | $47.970 |
| 25+ | $46.380 |
| 50+ | $44.790 |
| 100+ | $40.280 |
Price for:Each
Minimum: 1
Multiple: 1
$53.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS100.T
Newark Part No.34AC4140
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
Product RangePOWR-SPEED L50QS Series
Fuse Current100A
Blow CharacteristicVery Fast Acting
Fuse Size Metric92.08mm x 25.4mm
Fuse Size Imperial3.625" x 1"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED L50QS Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
3.625" x 1"
Voltage Rating VAC
500V
Fuse Current
100A
Fuse Size Metric
92.08mm x 25.4mm
Voltage Rating VDC
500V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
