Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOASMDCH016F-2
Newark Part No.69AH8984
Product RangePolySwitch nanoASMDCH Series
2,982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.944 |
10+ | $0.757 |
25+ | $0.703 |
50+ | $0.650 |
100+ | $0.610 |
250+ | $0.562 |
500+ | $0.529 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOASMDCH016F-2
Newark Part No.69AH8984
Product RangePolySwitch nanoASMDCH Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoASMDCH Series
Voltage Rating30VDC
Holding Current160mA
Trip Current800mA
Time to Trip0.1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
800mA
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch nanoASMDCH Series
Holding Current
160mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability