New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMF5.0A-T13

                      TVS Diode, SMF Series, Unidirectional, 5 V, 9.2 V, SOD-123FL, 2 Pins

                      Date/Lot Code

                      LITTELFUSE SMF5.0A-T13
                      LITTELFUSE SMF5.0A-T13
                      LITTELFUSE SMF5.0A-T13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMF5.0A-T13
                      Newark Part No.27AK1556
                      Product RangeSMF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,344 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.073
                      25+$0.073
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoSMF5.0A-T13
                      Newark Part No.27AK1556
                      Product RangeSMF Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMF Series
                      TVS PolarityUnidirectional
                      Reverse Standoff Voltage5V
                      Clamping Voltage Max9.2V
                      Diode Case StyleSOD-123FL
                      No. of Pins2Pins
                      Minimum Breakdown Voltage6.4V
                      Maximum Breakdown Voltage7V
                      Peak Pulse Power Dissipation200W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      SMF series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

                      • Low inductance, excellent clamping capability
                      • uni-directional
                      • Compatible with industrial standard package SOD-123FL
                      • For surface mounted applications to optimize board space
                      • Typical failure mode is short from over-specified voltage or current
                      • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
                      • IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
                      • ESD protection of data lines in accordance with IEC 61000-4-2
                      • EFT protection of data lines in accordance with IEC 61000- 4-4
                      • Glass passivated junction and built-in strain relief

                      Technical Specifications

                      Product Range

                      SMF Series

                      Reverse Standoff Voltage

                      5V

                      Diode Case Style

                      SOD-123FL

                      Minimum Breakdown Voltage

                      6.4V

                      Peak Pulse Power Dissipation

                      200W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Unidirectional

                      Clamping Voltage Max

                      9.2V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      7V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.