1,200 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $2.290 |
25+ | $1.620 |
100+ | $1.550 |
250+ | $1.470 |
500+ | $1.400 |
1000+ | $1.340 |
2500+ | $1.320 |
5000+ | $1.300 |
Product Information
Product Overview
The TMOV20RP130E is a thermally Protected Varistor represents a new development in integrated circuit protection. The TMOV® varistor comprised of radial leaded MOV (metal oxide varistor) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage and limited current. This varistor offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients. This varistor is wave solderable and thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.
- Designed to facilitate compliance to UL1449 for SPD products
- Standard lead form
- Wave solderable
- -55 to 85°C Operating temperature range
Applications
Industrial, Power Management, Metering
Technical Specifications
130V
TMOV Series
Disc 20mm
10kA
85°C
-
170V
340V
Metal Oxide Varistor (MOV)
-55°C
100J
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate