New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      TP1.5KE30CA

                      TVS Diode, TP1.5KE Series, Bidirectional, 25.6 V, 41.4 V, DO-201, 2 Pins

                      Date/Lot Code

                      LITTELFUSE TP1.5KE30CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoTP1.5KE30CA
                      Newark Part No.27AK1638
                      Product RangeTP1.5KE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,025 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.246
                      10+$0.246
                      25+$0.246
                      50+$0.246
                      100+$0.246
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoTP1.5KE30CA
                      Newark Part No.27AK1638
                      Product RangeTP1.5KE Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTP1.5KE Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage25.6V
                      Clamping Voltage Max41.4V
                      Diode Case StyleDO-201
                      No. of Pins2Pins
                      Minimum Breakdown Voltage28.5V
                      Maximum Breakdown Voltage31.5V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      QualificationAEC-Q101
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      TP1.5KE Series

                      Reverse Standoff Voltage

                      25.6V

                      Diode Case Style

                      DO-201

                      Minimum Breakdown Voltage

                      28.5V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      41.4V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      31.5V

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.