Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $17.300 |
| 10+ | $15.640 |
| 25+ | $15.150 |
| 100+ | $14.660 |
| 500+ | $13.420 |
| 1000+ | $13.240 |
Product Information
Product Overview
The HA series Industrial High Energy Terminal Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to provide secondary surge protection in the outdoor and service entrance environment (distribution panels) of buildings and also in industrial applications for motor controls and power supplies used in the oil-drilling, mining and transportation fields. The design of the HA series of MOVs provide rigid terminals for screw mounting. Also available in a clipped lead version for through hole board placement or to accommodate soldered leads designation HC.
- Halogen-free
- Wide operating voltage range VM(AC)RMS 110 to 750V
- Two disc sizes available 32mm and 40mm
- High energy absorption capability WTM = 170 to 1050J
- High peak pulse current capability ITM = 25000 to 40000A
- Rigid terminals for secure mounting
- Available in trimmed version for through hole board mounting - Designation 'HC'
- No derating up to 85°C ambient
Applications
Safety, Building Automation, Motor Drive & Control, Power Management, Mining, Oil & Gas, Logistics, Industrial
Technical Specifications
130V
HA Series
Disc 40mm
40kA
85°C
-
175V
345V
Metal Oxide Varistor (MOV)
-55°C
270J
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate