Need more?
Quantity | Price |
---|---|
1+ | $42.430 |
5+ | $39.640 |
10+ | $36.850 |
25+ | $34.730 |
Product Information
Product Overview
The V151DA40 is an industrial high energy Terminal Varistor designed to provide surge protection for motor controls and power supplies. The DA series transient surge suppressor is heavy-duty industrial metal-oxide varistor that has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs. DA series device features rigid terminals to ensure secure wire contacts, improved creep and strike distance capability to minimize breakdown along the surface design that provides complete electrical isolation of the disc subassembly.
- Screw terminals
- 1050J High energy absorption capability
- No derating up to 85°C ambient
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
150V
DA Series
Disc 40mm
40kA
85°C
-
200V
405V
Metal Oxide Varistor (MOV)
-55°C
300J
To Be Advised
Technical Docs (1)
Alternatives for V151DA40
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate