Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 10+ | $8.700 |
| 25+ | $8.050 |
| 50+ | $7.610 |
| 100+ | $7.200 |
| 250+ | $6.310 |
| 600+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM256-1056
Newark Part No.03AM5416
Antenna TypeWiFi / Bluetooth / ISM / UNII
Frequency Min5.1GHz
Frequency Max5.8GHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / Bluetooth / ISM / UNII
Frequency Max
5.8GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.1GHz
Antenna Mounting
RP SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate