Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No27121
Newark Part No.00Z785
Also Known As695976425843
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.340 |
| 5+ | $39.840 |
| 10+ | $36.790 |
| 25+ | $33.480 |
| 50+ | $30.670 |
| 100+ | $27.750 |
Price for:Each
Minimum: 1
Multiple: 1
$47.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No27121
Newark Part No.00Z785
Also Known As695976425843
Technical Datasheet
Adhesive TypeThreadlocking
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourRed
Dispensing MethodBottle
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 27121 is a red Acrylic Adhesive designed for the permanent locking and sealing of threaded fasteners. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Typical applications include the locking and sealing of large bolts and studs (up to M25).
- Dimethacrylate ester chemical type
- Positive under UV light fluorescence
- Low viscosity
Applications
Maintenance & Repair
Warnings
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
High Strength
Adhesive Colour
Red
Volume
10ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
