New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Super Glue
                      Print Page

                      38050

                      Adhesive, High Viscosity, 1 fl.oz (US), Cyanoacrylate, Humidity

                      Date/Lot Code

                      LOCTITE 38050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No38050
                      Newark Part No.90B5503
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$82.990
                      5+$75.880
                      10+$67.590
                      25+$56.910
                      50+$52.170
                      100+$47.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $82.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No38050
                      Newark Part No.90B5503
                      Technical Datasheet

                      Data Sheet

                      ViscosityHigh Viscosity
                      Product Range-
                      Weight-
                      Volume1fl.oz (US)
                      Adhesive TypeCyanoacrylate
                      CureHumidity
                      Adhesive ColourBlack
                      Dispensing MethodBottle
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 38050 is a 1fl-oz Cyanoacrylate Adhesive Bottle, rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock. Medium viscosity bonding, metal plastic and rubbers are key substrates. It is in liquid state, black color with irritating odor and slight soluble in water.

                      • <lt/>0.2mm hg Vapor pressure
                      • <gt/>148.9°C Boiling point
                      • 1.1 Specific gravity

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Viscosity

                      High Viscosity

                      Weight

                      -

                      Adhesive Type

                      Cyanoacrylate

                      Adhesive Colour

                      Black

                      SVHC

                      No SVHC (25-Jun-2020)

                      Product Range

                      -

                      Volume

                      1fl.oz (US)

                      Cure

                      Humidity

                      Dispensing Method

                      Bottle

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.