Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No41650
Newark Part No.94B2341
Also Known As079340416505
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.540 |
5+ | $60.230 |
10+ | $54.920 |
25+ | $49.610 |
50+ | $44.290 |
100+ | $38.980 |
Price for:Each
Minimum: 1
Multiple: 1
$65.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No41650
Newark Part No.94B2341
Also Known As079340416505
Technical Datasheet
ViscosityHigh Viscosity
Product Range-
Weight-
Volume1fl.oz (US)
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 41650 is a 1fl-oz general purpose Cyanoacrylate Adhesive Bottle with gap filling plastic bonder. High viscosity for bonding. It is in liquid state, clear, colorless with irritating odor and polymerizes in presence of water soluble.
- <0.5mm hg Vapor pressure
- >100°C Boiling point
- 1.1 Specific gravity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Viscosity
High Viscosity
Weight
-
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
1fl.oz (US)
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability